- RS Stock No.:
- 125-0721
- Mfr. Part No.:
- ILH-F501-WMWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.13
(exc. VAT)
£4.96
(inc. VAT)
Units | Per unit |
1 - 4 | £4.13 |
5 - 9 | £3.28 |
10 + | £3.20 |
- RS Stock No.:
- 125-0721
- Mfr. Part No.:
- ILH-F501-WMWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DURIS S8 PowerStar LED Modules
The Duris S8 PowerStar range from ILS uses the latest Osram Opto Semiconductor multichip devices leading to a highly flexible and powerful design. With its simple optic design the Duris S8 PowerStar range are suitable for a range of applications and fit various accessories. Combining a high lumen package and a small light emitting surface the Duris S8 PowerStar range provide superb optical control and narrow angle design. The compact form built on an aluminium substrate allows the Duris S8 PowerStar to have optimal thermal management.
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | White |
Colour Temperature | 5000K |
Typical Luminous Flux | 710 lm |
Outer Diameter | 20mm |
Constant Voltage or Constant Current | Constant Current |
Onboard Driver | No |
Current Rating | 150mA |
Connection Types | Wire Lead |
Series | OSRAM Duris S8 PowerStar |
Power Dissipation | 4.65W |
- RS Stock No.:
- 125-0721
- Mfr. Part No.:
- ILH-F501-WMWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Related links
- ILS ILH-OC01-WH90-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-PO01-WW70-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-OG01-WHWH-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-SJ01-HW95-SC201-WIR200 1 White LED (2700K)
- ILS ILH-SJ01-UL95-SC201-WIR200 1 White LED (6500K)
- ILS ILH-PO01-WW80-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-OG01-WH80-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-SJ01-WW95-SC201-WIR200. 1 White LED (5000K)