Jelt Leak & Flaw Detector Spray, Detector DETECTO FUITES

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
494-351
Mfr. Part No.:
005511
Brand:
Jelt
Find similar products by selecting one or more attributes.
Select all

Brand

Jelt

Flaw Detection System

Detector

Form

Liquid

Product Type

Leak & Flaw Detector Spray

Pack Type

Can

Trade Name

DETECTO FUITES

Flammable

No

Standards/Approvals

No

COO (Country of Origin):
FR

Jelt Leak Detector


The Jelt leak 650ml detector is an aqueous phase product that contains antifreeze additives, anticorrosion agents, and surfactants for locating gas leaks immediately on all circuits. It can be used for all types of gases (air compressed, hydrocarbons, CO2, nitrogen).

Features and Benefits


Acts by the formation of air bubbles around the gas leak

Frost resistant

It is more than 80% biodegradable

Usable up to -20°C

Applications


Air conditioning

Fittings

Gas cylinders

Pipes

Refrigeration circuit

Valves

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy