SAM Leak & Flaw Detector Spray, Detector, 0.5 L Automotive DETECTO FUITES
- RS Stock No.:
- 210-835
- Mfr. Part No.:
- DDF
- Brand:
- SAM
Subtotal (1 unit)*
£23.29
(exc. VAT)
£27.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.29 |
*price indicative
- RS Stock No.:
- 210-835
- Mfr. Part No.:
- DDF
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Leak & Flaw Detector Spray | |
| Form | Spray | |
| Flaw Detection System | Detector | |
| Application | Automotive | |
| Package Size | 0.5 L | |
| Pack Type | Sprayer | |
| Trade Name | DETECTO FUITES | |
| Flammable | No | |
| Standards/Approvals | Règlement 1272/2008 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Leak & Flaw Detector Spray | ||
Form Spray | ||
Flaw Detection System Detector | ||
Application Automotive | ||
Package Size 0.5 L | ||
Pack Type Sprayer | ||
Trade Name DETECTO FUITES | ||
Flammable No | ||
Standards/Approvals Règlement 1272/2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DDF
The SAM Outillage Leak detector spray is an essential tool for quick and efficient leak detection across a variety of applications. Designed for simplicity, it aids with the immediate identification of leaks in pipes, couplings, seals, and valves through an easy visual check. Its versatility makes it ideal for use on tyres, inner tubes, and various other components, ensuring airtightness in numerous scenarios. With a net capacity of 500 ml, this non flammable product balances efficiency with safety, making it a reliable companion for both professionals and DIY enthusiasts alike.
Quickly detects air and gas leaks through bubble formation
Ideal for checking airtightness in various applications
Non flammable formula ensures safe usage
Compact design enables easy handling and application
Perfect for both professional and home use
Related links
- Jelt Leak & Flaw Detector Spray, Detector DETECTO FUITES
- Ambersil Leak & Flaw Detector Spray 400 ml Compressor
- Loctite Leak & Flaw Detector Spray 400 ml Leak Detection SF 7100
- Leak Detector Spray
- Ambersil Leak & Flaw Detector Spray 400 ml FLAW DETECTOR PENETRANT 2
- Ambersil Leak & Flaw Detector Spray 400 ml FLAW DETECTOR DEVELOPER 3
- Ambersil Leak & Flaw Detector Spray 400 ml FLAW DETECTOR CLEANER 1
- CRC Leak & Flaw Detector Spray 500 ml Crick 110
