DeWALT DCM572X1-QW 54V Cordless Leaf Blower
- RS Stock No.:
- 657-201
- Mfr. Part No.:
- DCM572X1-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£578.85
(exc. VAT)
£694.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £578.85 |
*price indicative
- RS Stock No.:
- 657-201
- Mfr. Part No.:
- DCM572X1-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Leaf Blower | |
| Voltage | 54V | |
| Model Number | DCM572X1-QW | |
| Corded/Cordless | Cordless | |
| Noise Level | 99.5dB | |
| Plug Type | Cordless | |
| Weight | 3.2kg | |
| Maximum Air Flow | 12m³/min | |
| Standards/Approvals | CE marked | |
| Battery Capacity | 3Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Leaf Blower | ||
Voltage 54V | ||
Model Number DCM572X1-QW | ||
Corded/Cordless Cordless | ||
Noise Level 99.5dB | ||
Plug Type Cordless | ||
Weight 3.2kg | ||
Maximum Air Flow 12m³/min | ||
Standards/Approvals CE marked | ||
Battery Capacity 3Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Blower is designed to deliver powerful and efficient performance for your outdoor cleaning needs. With an impressive Air volume of 680 m3 and wind tunnel speed exceeding 190 km/h, this blower effortlessly tackles even the most stubborn debris. Its ergonomic design, featuring a curved tube, ensures reduced fatigue during prolonged use, making it the perfect companion for both professional landscapers and DIY enthusiasts. The variable speed control at the trigger provides enhanced accuracy and a blocking system for better startup management, ensuring you can adjust the power according to the task at hand.
Efficient Air volume of 680 m3 for Rapid cleaning
Wind tunnel speed exceeds 190 km/h for powerful performance
Variable speed control at the trigger for tailored operation
Blocking system enhances control during startup
Curved tube design reduces fatigue for prolonged use
Included nozzle boosts blowing force for stubborn debris
Runtime of 15 minutes at full power allows for sustained usage
High-performance brushless motor ensures durability
Standard equipment includes 1 XR FLEXVOLT battery and charger
Related links
- DeWALT DCMBA572X1-QW 54V Cordless Leaf Blower
- DeWALT DCMBA572X1 54V Cordless Leaf Blower
- DeWALT DCMBA572N 54V Cordless Leaf Blower
- DeWALT DCMBL777X1-QW 54V Cordless Dust Blower
- Einhell 3408045 18V Cordless Leaf Blower
- Flex 472913 18V Cordless Leaf Blower
- Makita UB001GZ 40V Cordless Leaf Blower
- Makita DUB184Z 18V Cordless Leaf Blower
