Toko 330 μH ±10% Radial Inductor, Max SRF:2.3MHz, 330mA Idc, 900mΩ Rdc, 8RBH2

Discontinued
Packaging Options:
RS Stock No.:
724-7095
Mfr. Part No.:
822LY-331K
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

330 μH

Maximum DC Current

330mA

Mounting Type

Radial

Maximum DC Resistance

900mΩ

Tolerance

±10%

Diameter

8.5mm

Height

11mm

Dimensions

8.5 (Dia.) x 11mm

Maximum Self Resonant Frequency

2.3MHz

Lead Pitch

5mm

Series

8RBH2

Terminal Type

Radial Leaded

Lead Diameter

0.61mm

COO (Country of Origin):
CN

Toko 8RBH2 Series Radial Inductor


TOKO 8RBH2 Fixed inductors ideal as a choke coil for noise filtering applications.


Toko Leaded Inductors (Chokes)

Related links