Bourns 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:20, 540mA Idc, 850mΩ Rdc, RL622
- RS Stock No.:
- 736-1181
- Mfr. Part No.:
- RL622-331K-RC
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.496
(exc. VAT)
£0.595
(inc. VAT)
- RS Stock No.:
- 736-1181
- Mfr. Part No.:
- RL622-331K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330 μH | |
| Maximum DC Current | 540mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 850mΩ | |
| Tolerance | ±10% | |
| Diameter | 8.5mm | |
| Height | 11mm | |
| Dimensions | 8.5 (Dia.) x 11mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.3MHz | |
| Lead Pitch | 5mm | |
| Series | RL622 | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.62mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330 μH | ||
Maximum DC Current 540mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 850mΩ | ||
Tolerance ±10% | ||
Diameter 8.5mm | ||
Height 11mm | ||
Dimensions 8.5 (Dia.) x 11mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.3MHz | ||
Lead Pitch 5mm | ||
Series RL622 | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.62mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- VN
Bourns RL622 Series Radio Frequency Radial Inductors
RL622 radial RF chokes from Bourns, previously referred to as the J. W. Miller model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have a tin coating. These RF chokes are available with inductance values between 1 μH and 100000 μH.
Product Application Information
Suitable applications for these radial RF chokes include power supplies, DC-DC convertors, output chokes and desktop notebooks.
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 850mΩ Rdc, RLB0913
- Bourns 4.7 μH ±10% Ferrite Leaded Inductor Q:20 30mΩ Rdc, RL622
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:20 280mΩ Rdc, RL622
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 45mΩ Rdc, RL622
- Bourns 15 μH ±10% Ferrite Leaded Inductor Q:40 56mΩ Rdc, RL622
- Bourns 100 μH ±10% Ferrite Radial Inductor Q:20 280mΩ Rdc, RL622
- Bourns 10 μH ±10% Ferrite Radial Inductor Q:50 45mΩ Rdc, RL622

