Wurth 220 μH ±10% Leaded Inductor, Max SRF:2.3MHz, 1.6A Idc, WE-TI

Bulk discount available

Subtotal (1 bag of 5 units)*

£7.15

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£1.43£7.15
50 - 95£1.358£6.79
100 - 495£1.258£6.29
500 - 995£1.158£5.79
1000 +£1.114£5.57

*price indicative

RS Stock No.:
296-319
Mfr. Part No.:
7447480221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220 μH

Maximum DC Current

1.6A

Mounting Type

Through Hole

Tolerance

±10%

Maximum Self Resonant Frequency

2.3MHz

Series

WE-TI

COO (Country of Origin):
CN
The Wurth Elektronik Radial Leaded Wire Wound Inductor features high saturation core material in a small size. It supports a maximum current of up to 8.5 A, with custom designs available on request.

Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter

Related links