Wurth Elektronik 470 μH Leaded Inductor, Max SRF:1.8 MHz, 1.15 A Idc, 0.52 Ω Rdc 120V, WE-TI
- RS Stock No.:
- 296-213
- Distrelec Article No.:
- 304-42-229
- Mfr. Part No.:
- 7447480471
- Brand:
- Wurth Elektronik
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£7.34
(exc. VAT)
£8.81
(inc. VAT)
FREE delivery for orders over £60.00
- 25 unit(s) ready to ship
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | £1.468 | £7.34 | - |
| 50 - 95 | £1.394 | £6.97 | 5% |
| 100 - 495 | £1.292 | £6.46 | 11% |
| 500 - 995 | £1.188 | £5.94 | 19% |
| 1000 + | £1.144 | £5.72 | 22% |
*price indicative
- RS Stock No.:
- 296-213
- Distrelec Article No.:
- 304-42-229
- Mfr. Part No.:
- 7447480471
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 1.15A | |
| Mount Type | Through Hole | |
| Test Frequency | 100kHz | |
| Packaging | Tray & Carton | |
| Maximum DC Resistance | 0.52Ω | |
| Automotive Standard | No | |
| Diameter | 10.5mm | |
| Lead Diameter | 700μm | |
| Height | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Maximum Voltage | 120V | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH EC1907, JEDEC JS709B, RoHS 2011, 2006, 863, EU&2015, IEC 61249-2-21 | |
| Length | 14.5mm | |
| Termination Style | Radial Lead | |
| Lead Pitch | 5mm | |
| Series | WE-TI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 470μH | ||
Maximum DC Current 1.15A | ||
Mount Type Through Hole | ||
Test Frequency 100kHz | ||
Packaging Tray & Carton | ||
Maximum DC Resistance 0.52Ω | ||
Automotive Standard No | ||
Diameter 10.5mm | ||
Lead Diameter 700μm | ||
Height 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Maximum Voltage 120V | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH EC1907, JEDEC JS709B, RoHS 2011, 2006, 863, EU&2015, IEC 61249-2-21 | ||
Length 14.5mm | ||
Termination Style Radial Lead | ||
Lead Pitch 5mm | ||
Series WE-TI | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1 mH Leaded Inductor 500 mA Idc WE-TI HV
- Wurth Elektronik 1 mH Leaded Inductor 800 mA Idc WE-TI
- Wurth Elektronik 1000 μH Polyethylene Terephthalate Leaded Wirewound Inductor 500 mA Idc, 2.08 Ω Rdc
- Wurth Elektronik 345 μH Ferrite Leaded Inductor 2.1 A Idc WE-SI
- Wurth Elektronik 2.2 μH Leaded Inductor 6.3 A Idc WE-TI
- Wurth Elektronik 100 μH Leaded Inductor 2.4 A Idc WE-TI
- Wurth Elektronik 150 μH Leaded Inductor 2 A Idc WE-TI
- Wurth Elektronik 220 μH Leaded Inductor 1.2 A Idc WE-TI
