Wurth Elektronik 1 mH Leaded Inductor, Max SRF:1.8 MHz, 500 mA Idc, 2.08 Ω Rdc 400V, WE-TI HV
- RS Stock No.:
- 296-285
- Distrelec Article No.:
- 304-37-756
- Mfr. Part No.:
- 768772102
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £60.00
- Final 45 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.048 | £5.24 |
| 50 - 95 | £0.994 | £4.97 |
| 100 - 495 | £0.922 | £4.61 |
| 500 - 995 | £0.848 | £4.24 |
| 1000 + | £0.818 | £4.09 |
*price indicative
- RS Stock No.:
- 296-285
- Distrelec Article No.:
- 304-37-756
- Mfr. Part No.:
- 768772102
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 500mA | |
| Mount Type | Through Hole | |
| Test Frequency | 10kHz | |
| Maximum DC Resistance | 2.08Ω | |
| Packaging | Tray & Carton | |
| Diameter | 7.8mm | |
| Lead Diameter | 700μm | |
| Automotive Standard | No | |
| Height | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Maximum Voltage | 400V | |
| Standards/Approvals | Halogen Free JEDEC JS709B, 2006, 863, EU&2015, RoHS 2011, Halogen Free IEC 61249-2-21, REACH EC1907 | |
| Termination Style | Radial Lead | |
| Lead Pitch | 5mm | |
| Length | 9.5mm | |
| Series | WE-TI HV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 1mH | ||
Maximum DC Current 500mA | ||
Mount Type Through Hole | ||
Test Frequency 10kHz | ||
Maximum DC Resistance 2.08Ω | ||
Packaging Tray & Carton | ||
Diameter 7.8mm | ||
Lead Diameter 700μm | ||
Automotive Standard No | ||
Height 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Maximum Voltage 400V | ||
Standards/Approvals Halogen Free JEDEC JS709B, 2006, 863, EU&2015, RoHS 2011, Halogen Free IEC 61249-2-21, REACH EC1907 | ||
Termination Style Radial Lead | ||
Lead Pitch 5mm | ||
Length 9.5mm | ||
Series WE-TI HV | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1 mH Leaded Inductor 800 mA Idc WE-TI
- Wurth Elektronik 1000 μH Polyethylene Terephthalate Leaded Wirewound Inductor 0.5 A Idc, 2.08 Ω Rdc
- Wurth Elektronik 1.2 mH Leaded Inductor 400 mA Idc WE-TI HV
- Wurth Elektronik 1 mH Leaded Inductor 460 mA Idc WE-TIS
- Bourns 1 mH Ferrite Leaded Inductor Q:55 11.5 Ω Rdc, RLB
- Wurth Elektronik 1 mH Manganese Zinc Ferrite Leaded Inductor 6 A Idc WE-CMB
- Wurth Elektronik 470 μH Leaded Inductor 1.15 A Idc WE-TI
- Wurth Elektronik 1 mH Ferrite Leaded Inductor 750 mA Idc WE-TIF

