Wurth 1 mH ±10% Leaded Inductor, Max SRF:1.1MHz, 460mA Idc, WE-TIS
- RS Stock No.:
- 296-323
- Mfr. Part No.:
- 7447471102
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.818 | £9.09 |
| 50 - 95 | £1.728 | £8.64 |
| 100 - 495 | £1.60 | £8.00 |
| 500 - 995 | £1.472 | £7.36 |
| 1000 + | £1.42 | £7.10 |
*price indicative
- RS Stock No.:
- 296-323
- Mfr. Part No.:
- 7447471102
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 mH | |
| Maximum DC Current | 460mA | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Maximum Self Resonant Frequency | 1.1MHz | |
| Series | WE-TIS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 mH | ||
Maximum DC Current 460mA | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Maximum Self Resonant Frequency 1.1MHz | ||
Series WE-TIS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Shielded Radial Leaded Wire Wound through-hole inductor features high saturation core material and high current capacity. Custom designs are available on request.
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Related links
- Wurth 1 mH ±10% Leaded Inductor 800mA Idc, WE-TI
- Wurth 1 mH 10% Radial Inductor 350mA Idc, WE-TIS
- Wurth 1 mH ±10% Leaded Inductor 500mA Idc, WE-TI HV
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- Wurth 2.2 mH ±5% Leaded Inductor 290mA Idc, WE-TI
- Bourns 1.5 mH 0.1 Ferrite Leaded Inductor Q:15 RLB9012
- Bourns 47 mH 0.1 Ferrite Leaded Inductor Q:15 RLB9012
- Wurth 1 mH ±5% Ferrite Leaded Inductor 420mA Idc WE-TI

