Wurth 2.2 mH ±5% Leaded Inductor, Max SRF:1.1MHz, 290mA Idc, WE-TI
- RS Stock No.:
- 296-312
- Mfr. Part No.:
- 7447720222
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
£7.15
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 70 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.715 | £7.15 |
| 100 - 240 | £0.679 | £6.79 |
| 250 - 490 | £0.629 | £6.29 |
| 500 - 990 | £0.579 | £5.79 |
| 1000 + | £0.557 | £5.57 |
*price indicative
- RS Stock No.:
- 296-312
- Mfr. Part No.:
- 7447720222
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 290mA | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Maximum Self Resonant Frequency | 1.1MHz | |
| Series | WE-TI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 mH | ||
Maximum DC Current 290mA | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Maximum Self Resonant Frequency 1.1MHz | ||
Series WE-TI | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Radial Leaded Wire Wound Inductor features high saturation core material in a small size. It supports a maximum current of up to 8.5 A, with custom designs available on request.
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Related links
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor 210mA Idc WE-TI
- Wurth 1 mH ±10% Leaded Inductor 800mA Idc, WE-TI
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9Ω Rdc, LBC
- Wurth 1 mH ±5% Ferrite Leaded Inductor 290mA Idc WE-TI
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 8Ω Rdc, HLBC
- Wurth 2.2 mH ±5% Radial Inductor, 580mA Idc
- Wurth 2.2 μH ±10% Leaded Inductor 6.3A Idc, WE-TI

