Wurth Elektronik 1 mH Ferrite Radial Inductor, Max SRF:1.7 MHz, 350 mA Idc, 2.3 Ω Rdc 120V, WE-TIS

Image representative of range

Subtotal (1 unit)*

£1.78

(exc. VAT)

£2.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Final 2 unit(s) shipping from 16 November 2026
Units
Per unit
1 +£1.78

*price indicative

RS Stock No.:
287-6681
Distrelec Article No.:
300-63-483
Mfr. Part No.:
971100477
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Radial Inductor

Inductance

1mH

Maximum DC Current

350mA

Mount Type

Through Hole

Maximum DC Resistance

2.3Ω

Packaging

Tray

Automotive Standard

No

Diameter

7.8mm

Height

7.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Core Material

Ferrite

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Maximum Self Resonant Frequency

1.7MHz

Maximum Voltage

120V

Termination Style

Through Hole Terminal

Standards/Approvals

No

Depth

7.8mm

Series

WE-TIS

COO (Country of Origin):
CN
The WE-TIS Shielded Radial Leaded Wire is a high-quality wound inductor designed for usage in general electronic equipment.it is leading EMC and Inductive Solutions provider. This product features a Compact size and excellent electrical properties, making it Ideal for various applications. With an inductance of 1000 μH and a rated current of 0.35 A, it offers reliable performance in a wide temperature range. The WE-TIS Shielded Radial Leaded Wire meets industry standards and can withstand harsh operating conditions.

Compact size for easy integration

High inductance Value of 1000 μH

Rated current of 0.35 A for reliable performance

Excellent electrical properties

Wide temperature range for versatile applications

Meets industry standards for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy