Wurth Elektronik 1000 μH Polyethylene Terephthalate Leaded Wirewound Inductor, Max SRF:1.8 MHz, 500 mA Idc, 2.08 Ω Rdc
- RS Stock No.:
- 548-639
- Mfr. Part No.:
- 768772102
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.90 | £4.50 |
*price indicative
- RS Stock No.:
- 548-639
- Mfr. Part No.:
- 768772102
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Wirewound Inductor | |
| Inductance | 1000μH | |
| Maximum DC Current | 500mA | |
| Mount Type | Through Hole | |
| Packaging | Carton | |
| Maximum DC Resistance | 2.08Ω | |
| Test Frequency | 10kHz | |
| Lead Diameter | 700μm | |
| Diameter | 7.8mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 125°C | |
| Core Material | Polyethylene Terephthalate | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 400V | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Standards/Approvals | RoHS, REACH, Halogen Free | |
| Series | WETI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Wirewound Inductor | ||
Inductance 1000μH | ||
Maximum DC Current 500mA | ||
Mount Type Through Hole | ||
Packaging Carton | ||
Maximum DC Resistance 2.08Ω | ||
Test Frequency 10kHz | ||
Lead Diameter 700μm | ||
Diameter 7.8mm | ||
Automotive Standard No | ||
Minimum Operating Temperature 125°C | ||
Core Material Polyethylene Terephthalate | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 400V | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Standards/Approvals RoHS, REACH, Halogen Free | ||
Series WETI | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Radial Leaded Wire-Wound Inductor is a robust, through-hole passive component designed for high current applications requiring low DC resistance and high saturation core materials. Its mechanical design ensures durability and reliability in demanding environments. This inductor is particularly suitable for non isolated buck or buck-boost converters, such as the PI LinkSwitch-TN, which are commonly used in applications like utility metering, constant current LED drivers, and power supply filters.
Radial through hole inductor
High saturation core material
Related links
- Wurth Elektronik 1 mH Leaded Inductor 500 mA Idc WE-TI HV
- Bourns 470 μH Ferrite DR Radial Inductor Q:20 1.3 Ω Rdc, RLB
- Wurth Elektronik 345 μH Ferrite Leaded Inductor 2.1 A Idc WE-SI
- Wurth Elektronik 470 μH Leaded Inductor 1.15 A Idc WE-TI
- TDK 470 μH Ferrite Leaded Inductor Q:30 1.9 Ω Rdc, HLBC
- Bourns 1 mH Ferrite Leaded Inductor Q:55 11.5 Ω Rdc, RLB
- Wurth Elektronik 3.3 mH Wirewound Radial Inductor 500 mA Idc 76874803
- TDK 820 μH Ferrite VHF Inductor 500 mA Idc B82500C
