Wurth 100 μH ±10% Leaded Inductor, Max SRF:4.8MHz, 1.8A Idc, WE-TI
- RS Stock No.:
- 296-216
- Mfr. Part No.:
- 7447452101
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
£6.43
(exc. VAT)
£7.715
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.286 | £6.43 |
| 50 - 95 | £1.222 | £6.11 |
| 100 - 495 | £1.13 | £5.65 |
| 500 - 995 | £1.04 | £5.20 |
| 1000 + | £1.004 | £5.02 |
*price indicative
- RS Stock No.:
- 296-216
- Mfr. Part No.:
- 7447452101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.8A | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Maximum Self Resonant Frequency | 4.8MHz | |
| Series | WE-TI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 μH | ||
Maximum DC Current 1.8A | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Maximum Self Resonant Frequency 4.8MHz | ||
Series WE-TI | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Radial Leaded Wire Wound Inductor features high saturation core material in a small size. It supports a maximum current of up to 8.5 A, with custom designs available on request.
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Related links
- Wurth 220 μH ±10% Leaded Inductor 1.2A Idc, WE-TI
- Wurth 100 μH ±10% Leaded Inductor 2.4A Idc, WE-TI
- Wurth 2.2 μH ±10% Leaded Inductor 6.3A Idc, WE-TI
- Wurth 680 μH ±10% Leaded Inductor 900mA Idc, WE-TI
- Wurth 330 μH ±10% Leaded Inductor 1.4A Idc, WE-TI
- Wurth 150 μH ±10% Leaded Inductor 2A Idc, WE-TI
- Wurth 220 μH ±10% Leaded Inductor 1.6A Idc, WE-TI
- Wurth 470 μH ±10% Leaded Inductor 1.15A Idc, WE-TI

