Toko 68 μH ±10% Radial Inductor, Max SRF:4.9MHz, 700mA Idc, 220mΩ Rdc, 8RBH2
- RS Stock No.:
- 724-7124
- Mfr. Part No.:
- 822LY-680K
- Brand:
- Toko
Discontinued
- RS Stock No.:
- 724-7124
- Mfr. Part No.:
- 822LY-680K
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 68 μH | |
| Maximum DC Current | 700mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 220mΩ | |
| Tolerance | ±10% | |
| Diameter | 8.5mm | |
| Height | 11mm | |
| Dimensions | 8.5 (Dia.) x 11mm | |
| Maximum Self Resonant Frequency | 4.9MHz | |
| Lead Pitch | 5mm | |
| Series | 8RBH2 | |
| Lead Diameter | 0.61mm | |
| Terminal Type | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 68 μH | ||
Maximum DC Current 700mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 220mΩ | ||
Tolerance ±10% | ||
Diameter 8.5mm | ||
Height 11mm | ||
Dimensions 8.5 (Dia.) x 11mm | ||
Maximum Self Resonant Frequency 4.9MHz | ||
Lead Pitch 5mm | ||
Series 8RBH2 | ||
Lead Diameter 0.61mm | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- CN
Toko 8RBH2 Series Radial Inductor
TOKO 8RBH2 Fixed inductors ideal as a choke coil for noise filtering applications.
Toko Leaded Inductors (Chokes)
Related links
- Toko 330 μH ±10% Radial Inductor 330mA Idc 8RBH2
- Toko 10 μH ±10% Radial Inductor 1.96A Idc 8RBH2
- Toko 120 mH ±5% Radial Inductor Q:100 97Ω Rdc, 10RB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Wurth 680 μH ±10% Ferrite Radial Inductor 830mA Idc WE-TIF
- Wurth 220 μH ±5% Ferrite Radial Inductor 540mA Idc WE-TIF
- Wurth 330 μH ±10% Ferrite Radial Inductor 1.2A Idc WE-TIF
- Wurth 470 μH ±10% Ferrite Radial Inductor 1A Idc WE-TIF
