Toko 120 mH ±5% Radial Inductor, Max SRF:0.08MHz, Q:100, 5mA Idc, 97Ω Rdc, 10RB
- RS Stock No.:
- 738-0851
- Mfr. Part No.:
- #181LY-124J
- Brand:
- Toko
Discontinued
- RS Stock No.:
- 738-0851
- Mfr. Part No.:
- #181LY-124J
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 120 mH | |
| Maximum DC Current | 5mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 97Ω | |
| Tolerance | ±5% | |
| Diameter | 10.5mm | |
| Height | 14mm | |
| Dimensions | 10.5 (Dia.) x 14mm | |
| Maximum Self Resonant Frequency | 0.08MHz | |
| Lead Pitch | 5mm | |
| Series | 10RB | |
| Terminal Type | Radial Leaded | |
| Lead Diameter | 0.7mm | |
| Minimum Quality Factor | 100 | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 120 mH | ||
Maximum DC Current 5mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 97Ω | ||
Tolerance ±5% | ||
Diameter 10.5mm | ||
Height 14mm | ||
Dimensions 10.5 (Dia.) x 14mm | ||
Maximum Self Resonant Frequency 0.08MHz | ||
Lead Pitch 5mm | ||
Series 10RB | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.7mm | ||
Minimum Quality Factor 100 | ||
- COO (Country of Origin):
- CN
Toko 10RB Series Shielded Radial Inductor
TOKO 10RB series high inductance fixed inductors are magnetically shielded and suitable for large currents. Additionally the 10RB series are ideal as a choke coil for noise filtering and are suitable for use in audio processing circuits for low, high and bandpass filtering.
Toko Leaded Inductors (Chokes)
Related links
- Wurth 1.8 mH ±5% Radial Inductor, 680mA Idc
- Wurth 2.2 mH ±5% Radial Inductor, 580mA Idc
- Wurth 1.5 mH ±5% Radial Inductor, 750mA Idc
- Wurth 4.7 mH ±5% Radial Inductor, 420mA Idc
- Wurth 1.2 mH ±5% Radial Inductor, 840mA Idc
- Wurth 1 mH ±5% Radial Inductor, 800mA Idc
- Wurth 3.3 mH ±5% Radial Inductor, 500mA Idc
- Murata 22 mH ±10% Radial Inductor Q:100 82.5Ω Rdc, 2200R
