Power Sonic 12 V Sealed Lead Acid Battery, 78 Ah, 168mm x 208 mm x 260 mm
- RS Stock No.:
- 688-373
- Mfr. Part No.:
- PS-12750 M6
- Brand:
- Power Sonic
Subtotal (1 unit)*
£245.82
(exc. VAT)
£294.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.82 |
*price indicative
- RS Stock No.:
- 688-373
- Mfr. Part No.:
- PS-12750 M6
- Brand:
- Power Sonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Sonic | |
| Battery Capacity | 78Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Application | Emergency Lighting | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 168mm | |
| Height | 208mm | |
| Weight | 22.7kg | |
| Depth | 260mm | |
| Standards/Approvals | UL 1989, DOT, UR, ISO9001:2015, CAB, CE, IATA, FAA, IEC 60896-21/22, EU 2023/1542 | |
| Series | PS-12750 | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Battery Capacity 78Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Application Emergency Lighting | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Width 168mm | ||
Height 208mm | ||
Weight 22.7kg | ||
Depth 260mm | ||
Standards/Approvals UL 1989, DOT, UR, ISO9001:2015, CAB, CE, IATA, FAA, IEC 60896-21/22, EU 2023/1542 | ||
Series PS-12750 | ||
RoHS Status: Exempt
The Power Sonic Rechargeable Sealed Lead Acid Battery designed for general-purpose applications such as emergency lighting, security systems, and medical devices. It utilizes Absorbent Glass Mat (AGM) technology and a durable ABS casing to deliver high energy density, maintenance-free operation, and resilience under vibration or impact. Certified to rigorous standards, it meets UL, ISO 9001:2015, and DOT/IATA/FAA/CAB quality benchmarks, ensuring safety and reliability.
Gas recombination technology
Rugged vibration and impact resistant case
Spill proof construction
Related links
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 260 mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 306 mm
- Yuasa 12 V Lead Acid Battery 168mm x 224.5 mm x 261 mm
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 138mm x 205 mm x 229 mm
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
