Power Sonic 12 V Sealed Lead Acid Battery, 40 Ah, 165mm x 170 mm x 197 mm

Subtotal (1 unit)*

£128.95

(exc. VAT)

£154.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.95

*price indicative

RS Stock No.:
688-364
Mfr. Part No.:
PS-12380VDS M6
Brand:
Power Sonic
Find similar products by selecting one or more attributes.
Select all

Brand

Power Sonic

Product Type

Sealed Lead Acid Battery

Battery Capacity

40Ah

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

Yes

Application

Emergency Lighting

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

IATA, ISO9001:2015, EU 2023/1542, CAB, DOT, UL 1989, FAA, IEC 60896-21/22, UR, CE

Width

165mm

Series

PS-12380

Weight

13.2kg

Depth

197mm

Height

170mm

RoHS Status: Exempt

The Power Sonic Rechargeable Sealed Lead‑Acid battery engineered for dependable performance in critical applications like emergency lighting, security systems, and medical devices. It leverages Absorbent Glass Mat (AGM) technology and a sturdy ABS casing to deliver high energy density, maintenance‑free operation, and durability under vibration or impact. Certified to rigorous standards, it's approved for air transport and meets NCP, DOT/IATA/FAA/CAB, and ISO 9001:2015 quality benchmarks.

Gas recombination technology

Rugged vibration and impact resistant case

Spill proof construction

UL and VDS approved

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy