Exalium 12 V, M5 Insert Terminal Sealed Lead Acid Battery, 26 Ah, 175mm x 125 mm x 166 mm
- RS Stock No.:
- 313-866
- Mfr. Part No.:
- EXAL26-12
- Brand:
- Exalium
Subtotal (1 unit)*
£77.08
(exc. VAT)
£92.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.08 |
*price indicative
- RS Stock No.:
- 313-866
- Mfr. Part No.:
- EXAL26-12
- Brand:
- Exalium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Battery Capacity | 26Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 10 to 12 Years | |
| Termination Type | M5 Insert Terminal | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 125mm | |
| Depth | 166mm | |
| Series | EXAL26-12 | |
| Width | 175mm | |
| Standards/Approvals | RoHS | |
| Weight | 8.32kg | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Battery Capacity 26Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Designed for High Rate Application No | ||
Eurobat Classification 10 to 12 Years | ||
Termination Type M5 Insert Terminal | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Height 125mm | ||
Depth 166mm | ||
Series EXAL26-12 | ||
Width 175mm | ||
Standards/Approvals RoHS | ||
Weight 8.32kg | ||
The Exalium battery has a voltage of 12V and a capacitance of 26. It weighs 8.324 kg and has the model size NP24-12. The dimensions of the battery are 166 mm in length, 175 mm in width, and 125 mm in height.
Rechargeable
Case is made of ABS
Related links
- Exalium 12 V 24 Ah, 175mm x 125 mm x 166 mm
- Exalium 12 V 34 Ah, 130mm x 169 mm x 196 mm
- Exalium 12 V 18 Ah, 76mm x 167 mm x 181 mm
- Exalium 12 V 22 Ah, 76mm x 167 mm x 181 mm
- Yuasa 12 V 24 Ah, 175mm x 125 mm
- RS PRO 12 V 26 Ah, 125mm x 166 mm
- RS PRO 12 V 26 Ah, 125mm x 166 mm
- Exalium 12 V 17 Ah, 76mm x 167 mm x 181 mm
