Exalium 12 V, M5 Sealed Lead Acid Battery, 18 Ah, 76mm x 167 mm x 181 mm
- RS Stock No.:
- 313-865
- Mfr. Part No.:
- EXA18-12-RS
- Brand:
- Exalium
Subtotal (1 unit)*
£38.68
(exc. VAT)
£46.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.68 |
*price indicative
- RS Stock No.:
- 313-865
- Mfr. Part No.:
- EXA18-12-RS
- Brand:
- Exalium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Battery Capacity | 18Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 3 to 5 Years | |
| Termination Type | M5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 167mm | |
| Width | 76mm | |
| Series | EXA18-12 | |
| Depth | 181mm | |
| Weight | 5.47kg | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Battery Capacity 18Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Designed for High Rate Application No | ||
Eurobat Classification 3 to 5 Years | ||
Termination Type M5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 167mm | ||
Width 76mm | ||
Series EXA18-12 | ||
Depth 181mm | ||
Weight 5.47kg | ||
The Exalium lead-acid battery has a voltage of 12V and a capacitance of 18Ah. It weighs 5.47 kg and is identified by the model size NP17-12. The battery dimensions are 181.0 mm in length, 76.0 mm in width, and 167.0 mm in height.
Internal resistance is approximately 10.5 mΩ
Case is made of ABS
Related links
- Exalium 12 V 18 Ah, 76mm x 167 mm x 181 mm
- Exalium 12 V 22 Ah, 76mm x 167 mm x 181 mm
- Exalium 12 V 17 Ah, 76mm x 167 mm x 181 mm
- Yuasa 12 V 17 Ah, 76mm x 167 mm
- Exalium 12 V 34 Ah, 130mm x 169 mm x 196 mm
- Exalium 12 V 24 Ah, 175mm x 125 mm x 166 mm
- Exalium 12 V 26 Ah, 175mm x 125 mm x 166 mm
- Fiamm 12 V Sealed Lead Acid Battery 76mm x 167 mm
