NEWHAVEN DISPLAY INTERNATIONAL NHD-1.5-240240AF-CSXP LCD Colour Display, 1.5 in, 240 x 240 pixel
- RS Stock No.:
- 800-472
- Mfr. Part No.:
- NHD-1.5-240240AF-CSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
£7.73
(exc. VAT)
£9.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.73 |
*price indicative
- RS Stock No.:
- 800-472
- Mfr. Part No.:
- NHD-1.5-240240AF-CSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.5in | |
| Product Type | LCD Colour Display | |
| Interface Type | SPI | |
| Screen Resolution | 240 x 240 pixel | |
| Current | 12mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 27.72 X 27.72 mm | |
| Touch Screen Type | No Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 2.25mm | |
| Height | 35.32mm | |
| Standards/Approvals | RoHS | |
| Width | 32.52mm | |
| Brightness | 1800cd/m² | |
| Series | NHD | |
| Power Supply Included | Yes | |
| Contrast Ratio | 700:900 | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.5in | ||
Product Type LCD Colour Display | ||
Interface Type SPI | ||
Screen Resolution 240 x 240 pixel | ||
Current 12mA | ||
Touch Screen No | ||
Viewing Area Dimensions 27.72 X 27.72 mm | ||
Touch Screen Type No Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 2.25mm | ||
Height 35.32mm | ||
Standards/Approvals RoHS | ||
Width 32.52mm | ||
Brightness 1800cd/m² | ||
Series NHD | ||
Power Supply Included Yes | ||
Contrast Ratio 700:900 | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Newhaven display International 1.5 inch display IPS TFT with a resolution of 240x240 pixels, designed for precise and vibrant Visual representation in Compact applications.
Utilises an Advanced ST7789VI driver for high performance
Offers an 8-bit 8080-II Parallel and 3/4-wire SPI Interface for versatile connectivity
Operates at a supply voltage of 3.3V, ensuring effective energy use
Features an anti-glare finish, enhancing visibility in various lighting conditions
Supports a wide operating temperature range from -20°C to +70°C
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.5-240240AF-CSXP-T LCD Colour Display Touch Screen 240 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-F LCD Colour Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.5-128128UGC3 OLED Display 128 x 128 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP LCD Colour Display 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP LCD Colour Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP TFT LCD Display Touch Screen 800 x 480 pixel
