Intelligent Display Solutions LMT035DNJFWD-NAN LCD Display Module, 3.5 in, 480 x 320 pixel
- RS Stock No.:
- 711-496
- Mfr. Part No.:
- LMT035DNJFWD-NAN
- Brand:
- Intelligent Display Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£25.43
(exc. VAT)
£30.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.43 |
| 5 + | £23.90 |
*price indicative
- RS Stock No.:
- 711-496
- Mfr. Part No.:
- LMT035DNJFWD-NAN
- Brand:
- Intelligent Display Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 3.5in | |
| Interface Type | SPI | |
| Screen Resolution | 480 x 320 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 49 x 73.44 mm | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Product Type LCD Display Module | ||
Diagonal Display Size 3.5in | ||
Interface Type SPI | ||
Screen Resolution 480 x 320 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 49 x 73.44 mm | ||
The Intelligent Display Solutions intelligent display module delivers high-quality Visual output, featuring a 3.5 diagonal screen with a resolution of 480x320 pixels. It incorporates Advanced technology to ensure optimal performance across a variety of applications.
Active area dimensions of 48.96x73.44 mm enhance display clarity
Wide operating temperature range from -20 to +70°C ensures reliability under various conditions
Supports RGB display Interface for versatile connectivity options
Low power consumption for efficient energy use
Related links
- Intelligent Display Solutions LMT088EAPFWA-NAN LCD Display Module 480 x 1920 pixel
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT025ENPFWA-NAN LCD Display Module 320 x 240 pixels
- Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module 320 x 240 pixel
- Display Visions EA uniTFTs035-ATC TFT LCD Display Touch Screen 480 x 320 pixel
- Intelligent Display Solutions LMT043DNFFWD-NCN LCD Display Module 480 x 272 pixel
- 4D Systems 4Discovery-35 TFT LCD Display Touch Screen 480 x 320 pixel
- Intelligent Display Solutions LMT028DHHFWL-NBN LCD Display Module 320 x 240 pixel
