Makita XGT Lawnmower Battery
- RS Stock No.:
- 866-795
- Mfr. Part No.:
- LM001GZ
- Brand:
- Makita
Subtotal (1 unit)*
£1,330.19
(exc. VAT)
£1,596.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,330.19 |
*price indicative
- RS Stock No.:
- 866-795
- Mfr. Part No.:
- LM001GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Lawnmower | |
| Battery Voltage | 40V | |
| Maximum Speed | 3200rpm | |
| Series | XGT | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Lawnmower | ||
Battery Voltage 40V | ||
Maximum Speed 3200rpm | ||
Series XGT | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless lawn mower offers a versatile mowing solution powered by dual 40Vmax XGT batteries for maximum efficiency. Designed with user convenience in mind, it ensures seamless operation with Advanced features.
Powered by a 40Vmax XGT Li-Ion battery for efficient Cordless operation
Automatic battery switching enhances convenience during use
Features a robust steel cutting deck for durability and performance
Ten cutting height positions provide tailored mowing options


