Makita XGT Lawnmower Battery
- RS Stock No.:
- 867-111
- Mfr. Part No.:
- LM003GZ
- Brand:
- Makita
Subtotal (1 unit)*
£381.05
(exc. VAT)
£457.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.05 |
*price indicative
- RS Stock No.:
- 867-111
- Mfr. Part No.:
- LM003GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Power Type | Battery | |
| Product Type | Lawnmower | |
| Battery Voltage | 40V | |
| Maximum Speed | 3800rpm | |
| Series | XGT | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Power Type Battery | ||
Product Type Lawnmower | ||
Battery Voltage 40V | ||
Maximum Speed 3800rpm | ||
Series XGT | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita lawn mower offers efficient cutting and collecting performance with its 380mm deck, powered by a single XGT Li-Ion battery for exceptional convenience.
Voltage XGT ensures powerful operation
Eight cutting height positions allow for precise grass length control
High no load speed of 3800 min-¹ provides quick mowing
Robust plastic deck material enhances durability


