Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-751
- Mfr. Part No.:
- DNMG 150608E-SF:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
£10.93
(exc. VAT)
£13.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.93 | £1.093 |
*price indicative
- RS Stock No.:
- 728-751
- Mfr. Part No.:
- DNMG 150608E-SF:T9415
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer indexable insert is designed for effective turning, offering enhanced performance in machining operations. Its robust construction optimises cutting efficiency across various materials, ensuring precise results in your manufacturing processes.
Utilises a positive rake angle for improved chip flow and reduced cutting forces
Engineered for fine-finishing applications particularly on steels and super alloys
Compatible with a variety of materials enhancing versatility in turning operations
Delivers consistent performance in both continuous and interrupted cuts
