Leica Rugby 620 635 nm Laser Colour Red Laser Level

Subtotal (1 unit)*

£907.56

(exc. VAT)

£1,089.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£907.56

*price indicative

RS Stock No.:
733-159
Mfr. Part No.:
6005986
Brand:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Levelling Accuracy

± 2.2 mm

Product Type

Laser Level

Working Environment

Outdoor

Laser Class

1

Laser Colour

Red

Laser Wavelength

635nm

Battery Type

Li-ion Rechargeable Battery

Power Source

Battery

Waterproof IP Rating

IP67

Levelling Type

Automatic Self-Levelling (Horizontal)

Working Range

800 m

Minimum Operating Temperature

-20°C

Model Number

Rugby 620

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN
The Leica Advanced laser positioning tool designed for precision levelling, aligning, and squaring across various construction applications. Ideal for both interior and exterior tasks, it features a user-friendly self-levelling mechanism, ensuring accurate measurements with remarkable efficiency. Built for durability with IP67 protection, the rugby 600 series lasers are well-equipped to thrive on demanding construction sites, delivering reliable performance while minimising errors and downtime.

Outstanding visibility for indoor and outdoor applications with Advanced green beam technology in Rugby 640G

Semi-automatic grade capability of up to 8% in the Rugby 680, enhancing versatility for slope applications

Effortless control of functions with the Leica RC 400 remote, allowing for quick adjustments and battery-saving settings

Built to endure tough environments with a robust housing that meets IP67 protection standards

Long operational time of up to 40 hours on Li-Ion batteries, ensuring extended use without frequent recharges

Compatible with Leica Rod Eye receivers, allowing extended range detection and accurate readings across vast distances

Three years no-cost warranty offering peace of mind for users, reflecting the reliability of Leica construction tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy