Leica Rugby 610 635 nm Laser Colour Red Laser Level
- RS Stock No.:
- 733-161
- Mfr. Part No.:
- 6011149
- Brand:
- Leica
Subtotal (1 unit)*
£862.04
(exc. VAT)
£1,034.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £862.04 |
*price indicative
- RS Stock No.:
- 733-161
- Mfr. Part No.:
- 6011149
- Brand:
- Leica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Level | |
| Levelling Accuracy | ± 2.2 mm | |
| Working Environment | Indoor & Outdoor | |
| Laser Class | 1 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Battery | |
| Levelling Type | Automatic Self-Levelling (Horizontal) | |
| Waterproof IP Rating | IP67 | |
| Working Range | 800 m | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Model Number | Rugby 610 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Level | ||
Levelling Accuracy ± 2.2 mm | ||
Working Environment Indoor & Outdoor | ||
Laser Class 1 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Battery | ||
Levelling Type Automatic Self-Levelling (Horizontal) | ||
Waterproof IP Rating IP67 | ||
Working Range 800 m | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Model Number Rugby 610 | ||
- COO (Country of Origin):
- CN
The Leica Advanced laser positioning tool designed for precision levelling, aligning, and squaring across various construction applications. Ideal for both interior and exterior tasks, it features a user-friendly self-levelling mechanism, ensuring accurate measurements with remarkable efficiency. Built for durability with IP67 protection, the rugby 600 series lasers are well-equipped to thrive on demanding construction sites, delivering reliable performance while minimising errors and downtime.
Outstanding visibility for indoor and outdoor applications with Advanced green beam technology in Rugby 640G
Semi-automatic grade capability of up to 8% in the Rugby 680, enhancing versatility for slope applications
Effortless control of functions with the Leica RC 400 remote, allowing for quick adjustments and battery-saving settings
Built to endure tough environments with a robust housing that meets IP67 protection standards
Long operational time of up to 40 hours on Li-Ion batteries, ensuring extended use without frequent recharges
Compatible with Leica Rod Eye receivers, allowing extended range detection and accurate readings across vast distances
Three years no-cost warranty offering peace of mind for users, reflecting the reliability of Leica construction tools
Related links
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser, 1
- Leica Rugby 640 635 nm Laser Colour Red Laser Level
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby CLH 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Laser Level
- Leica Rugby CLAx 550 635 nm Laser Colour Red Laser Level, 1
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
