R-GO Laptop Stand For Use With Laptop
- RS Stock No.:
- 888-188
- Mfr. Part No.:
- RGORISTBL
- Brand:
- R-GO
Subtotal (1 unit)*
£95.37
(exc. VAT)
£114.44
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.37 |
*price indicative
- RS Stock No.:
- 888-188
- Mfr. Part No.:
- RGORISTBL
- Brand:
- R-GO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| For Use With | Laptop | |
| Tilt Adjustable | Yes | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black, Silver | |
| Weight | 190g | |
| Depth | 265mm | |
| Height | 300μm | |
| Width | 210mm | |
| Material | Aluminium | |
| Standards/Approvals | AGR | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
For Use With Laptop | ||
Tilt Adjustable Yes | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black, Silver | ||
Weight 190g | ||
Depth 265mm | ||
Height 300μm | ||
Width 210mm | ||
Material Aluminium | ||
Standards/Approvals AGR | ||
- COO (Country of Origin):
- NL
The R-GO Laptop Stand is an ultra-thin ergonomic accessory designed for hybrid working. This lightweight aircraft aluminium riser elevates your screen to eye level to alleviate neck strain.
Foldable design collapses to just 3 millimetres thick
Five adjustable height settings to optimise comfort
Open layout maximises natural device ventilation
Related links
- R-GO Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Tablet
- R-GO Laptop Stand For Use With Monitor Arms
- Hama Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- StarTech.com Laptop Stand For Use With Laptop
- Fellowes Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Laptop
