R-GO Laptop Stand For Use With Laptop
- RS Stock No.:
- 888-184
- Mfr. Part No.:
- RGORIDOCBL
- Brand:
- R-GO
Subtotal (1 unit)*
£104.17
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.17 |
*price indicative
- RS Stock No.:
- 888-184
- Mfr. Part No.:
- RGORIDOCBL
- Brand:
- R-GO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Tilt Adjustable | Yes | |
| For Use With | Laptop | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black | |
| Weight | 244g | |
| Depth | 318mm | |
| Height | 2.5mm | |
| Width | 220mm | |
| Material | Aluminium | |
| Standards/Approvals | AGR | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Tilt Adjustable Yes | ||
For Use With Laptop | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 244g | ||
Depth 318mm | ||
Height 2.5mm | ||
Width 220mm | ||
Material Aluminium | ||
Standards/Approvals AGR | ||
- COO (Country of Origin):
- NL
The R-GO ergonomic laptop stand elevates your device, promoting an optimal viewing angle while reducing neck and shoulder strain. Its integrated document holder facilitates efficient reading and writing, ensuring a healthier working posture throughout your day.
Height adjustable with four positions for optimal eye level
Integrated document holder enhances productivity and reduces neck strain
Ultra-thin and lightweight for easy portability
Constructed from 100% recycled aluminium for sustainability
Related links
- R-GO Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Tablet
- R-GO Laptop Stand For Use With Monitor Arms
- Hama Laptop Stand For Use With Laptop
- StarTech.com Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Laptop
- Ceratech Laptop Stand For Use With Laptop
- Bakker Elkhuizen Laptop Stand For Use With Laptop
