Abracon Surface Mount LAN Ethernet Transformer, 85 °C 12.8 mm, -40 °C 9.3mm 5.56 mm

Subtotal (1 bag of 5 units)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.49£1.298

*price indicative

Packaging Options:
RS Stock No.:
899-142
Mfr. Part No.:
ALAN-101-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-1.1dB

Mount Type

Surface Mount

Depth

5.56mm

Length

12.8mm

Inductance

350μH

Width

9.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ALAN-101

Supported Ethernet Standards

10/100 Base-T

Termination Type

Gull Wing Terminal

Standards/Approvals

RoHS

Maximum Operating Frequency

100MHz

Minimum Operating Frequency

0.1MHz

Isolation Voltage

1500Vrms

Turns Ratio

1CT:1CT

COO (Country of Origin):
CN
The Abracon 10/100 Base-T Single Port LAN Transformer is designed for seamless Ethernet connectivity within extended temperature ranges.

Complies with IEEE802.3 specifications for reliable performance

Supports extended temperature range of -40°C to +85°C

Designed for use with leading PHY IC manufacturers

Offers symmetrical Tx & RX channels for Auto MDI/MDIX capability

Provides essential signal conditioning and EMI suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy