Legrand LED Lamp Holder E27 Cable Clamp Screw - 0 601 31
- RS Stock No.:
- 704-8412
- Mfr. Part No.:
- 0 601 31
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
£15.52
(exc. VAT)
£18.62
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £15.52 | £3.104 |
*price indicative
- RS Stock No.:
- 704-8412
- Mfr. Part No.:
- 0 601 31
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Lamp Holder | |
| Compatible Lamp Type | LED | |
| Base | E27 | |
| Current | 4A | |
| Mount Type | Cable Clamp | |
| Voltage | 240V | |
| Fixing Method | Screw | |
| Number of Pins | 4 | |
| Power | 100W | |
| Wiring Points | Bottom | |
| Lamp Designation | E27 | |
| Wiring Type | Ceiling Rose | |
| Standards/Approvals | RoHS, CE | |
| Series | Ceiling Roses | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Lamp Holder | ||
Compatible Lamp Type LED | ||
Base E27 | ||
Current 4A | ||
Mount Type Cable Clamp | ||
Voltage 240V | ||
Fixing Method Screw | ||
Number of Pins 4 | ||
Power 100W | ||
Wiring Points Bottom | ||
Lamp Designation E27 | ||
Wiring Type Ceiling Rose | ||
Standards/Approvals RoHS, CE | ||
Series Ceiling Roses | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sockets for Domestic Use
End-cable replacement sockets, without ring and with cable grip
Automatic connection for rigid wires
4 A - 100 W
Related links
- Legrand Plug Socket Lamp Holder E27 Flush - 0 601 35
- Orbitec LED Lamp Holder E27 Threaded Stud Screw - 140065
- Bailey Electric & Electronics bv LED Lamp Holder E27 Screw Screw - 144929
- Bailey Electric & Electronics bv LED Lamp Holder E27 Screw Screw - 144928
- Lamp Holders
- Legrand Batten Lamp Holder - 0 601 52
- BJB GLS Lamp Holder E27 Screw - 22.318.3909.90
- Bailey Electric & Electronics bv Edison lamp holder Lamp Holder E27 Screw Screw - 141130
