Legrand Batten Lamp Holder - 0 601 52

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.62

(exc. VAT)

£23.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£19.62
10 - 49£18.69
50 +£17.65

*price indicative

RS Stock No.:
511-6138
Mfr. Part No.:
0 601 52
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Lamp Holder

Compatible Lamp Type

Batten

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Plexo directional lighting fixture


Plexo Ø 70 mm directional round lighting fixture with four direct end caps for straight or angled mount depending on cover position.

Screw terminal connection.

Uses: attics, stairwells, etc.

For E27 or B22 socket base.

Max. power: 100 W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy