BJB GLS Lamp Holder Screw, Snap-Fit - 22.225.3906.50

Stock information currently inaccessible
RS Stock No.:
293-1091
Mfr. Part No.:
22.225.3906.50
Brand:
BJB
Find similar products by selecting one or more attributes.
Select all

Brand

BJB

Supported Lamp Type

GLS

Base

E14

Mount Type

Screw

Material

Plastic

Fixing Method

Screw, Snap-Fit

Wattage

660 W

Length

46 mm

Width

28 mm

COO (Country of Origin):
DE

Related links