S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3023E
- RS Stock No.:
- 293-5970
- Mfr. Part No.:
- 3023E
- Brand:
- S Lilley & Son
Subtotal (1 unit)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 81 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.00 |
*price indicative
- RS Stock No.:
- 293-5970
- Mfr. Part No.:
- 3023E
- Brand:
- S Lilley & Son
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S Lilley & Son | |
| Product Type | Lamp Holder | |
| Compatible Lamp Type | GLS | |
| Base | B15 | |
| Mount Type | Screw | |
| Material | Brass | |
| Fixing Method | Snap-Fit | |
| Width | 23.2mm | |
| Length | 38.7mm | |
| Thread Size | 1/2 in. x 26TPI | |
| Select all | ||
|---|---|---|
Brand S Lilley & Son | ||
Product Type Lamp Holder | ||
Compatible Lamp Type GLS | ||
Base B15 | ||
Mount Type Screw | ||
Material Brass | ||
Fixing Method Snap-Fit | ||
Width 23.2mm | ||
Length 38.7mm | ||
Thread Size 1/2 in. x 26TPI | ||
- COO (Country of Origin):
- GB
Brass Lampholders
Note
All brass lampholders are supplied with shade rings. They also feature a safety device that ensures they are switched off when no lamp is fitted. Switch versions only. Stock Numbers 171-089 & 171-095 cannot be used with Stock Number 482-3728.
Related links
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 1021E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 1413E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3011E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3413E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 1003E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3003E
- RS PRO Halogen Lamp Holder T300 Screw Snap-Fit
- BJB Fluorescent Lamp Holder T5 Screw Snap-Fit - 26.620.2001.50
