S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3011E

Subtotal (1 unit)*

£10.64

(exc. VAT)

£12.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.64

*price indicative

RS Stock No.:
293-5986
Mfr. Part No.:
3011E
Brand:
S Lilley & Son
Find similar products by selecting one or more attributes.
Select all

Brand

S Lilley & Son

Compatible Lamp Type

GLS

Product Type

Lamp Holder

Base

B22

Mount Type

Screw

Material

Brass

Fixing Method

Snap-Fit

Length

39mm

Width

68.6mm

COO (Country of Origin):
GB

Brass Lampholders


Note

All brass lampholders are supplied with shade rings. They also feature a safety device that ensures they are switched off when no lamp is fitted. Switch versions only. Stock Numbers 171-089 & 171-095 cannot be used with Stock Number 482-3728.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy