Subtotal (1 box of 2100 units)*
£50.95
(exc. VAT)
£61.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £50.95 | £0.024 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-425
- Mfr. Part No.:
- LR7160-100
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 38.1mm | |
| Width | 63.5mm | |
| Labels per Sheet | 2100 Labels / 100 Sheet | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 38.1mm | ||
Width 63.5mm | ||
Labels per Sheet 2100 Labels / 100 Sheet | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery address labels are designed primarily for efficient labelling applications. Ideal for organising, mailing, and archiving, these labels provide a reliable solution for various addressing needs.
Compatible with all printers for versatile use
Permanent adhesive qualities ensure labels stay securely attached
The rectangular shape is Ideal for addressing envelopes and parcels
Each pack contains 100 sheets with 21 labels per sheet, providing 2100 total labels
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive Heavy duty Label, Pack of 100 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
