Avery White Laser Printer Label
- RS Stock No.:
- 778-424
- Mfr. Part No.:
- L7997-25
- Brand:
- Avery
Subtotal (1 box of 25 units)*
£65.68
(exc. VAT)
£78.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £65.68 | £2.627 |
*price indicative
- RS Stock No.:
- 778-424
- Mfr. Part No.:
- L7997-25
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Laser Printer | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 289.1mm | |
| Width | 199.6mm | |
| Labels per Sheet | 25 Labels / 25 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Laser Printer | ||
Colour White | ||
Printer Type Laser | ||
Length 289.1mm | ||
Width 199.6mm | ||
Labels per Sheet 25 Labels / 25 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Weatherproof Parcel Labels are designed for robust labelling needs, ensuring durability and reliability in various conditions, particularly for parcels facing tough environmental challenges.
Highly Durable paper labels resist water, chemicals, sunlight, and abrasion
Special adhesive formulation ensures labels remain intact after immersion in sea water for 90 days
Permanent label type guarantees long-lasting use
Compatible with laser printers for versatile application
Related links
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
