Avery Clear Safety Label Sign
- RS Stock No.:
- 778-418
- Mfr. Part No.:
- L7083-10
- Brand:
- Avery
Subtotal (1 box of 10 units)*
£22.91
(exc. VAT)
£27.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £22.91 | £2.291 |
*price indicative
- RS Stock No.:
- 778-418
- Mfr. Part No.:
- L7083-10
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Safety Label | |
| Product Type | Sign | |
| Colour | Clear | |
| Printer Type | Laser | |
| Length | 221mm | |
| Width | 304mm | |
| Labels per Sheet | 10 Labels / 10 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Safety Label | ||
Product Type Sign | ||
Colour Clear | ||
Printer Type Laser | ||
Length 221mm | ||
Width 304mm | ||
Labels per Sheet 10 Labels / 10 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery self-adhesive sign pockets provide a practical solution for displaying frequently changing signs and menus, making them Ideal for events, promotions, and awards.
Laser label compatibility allows for high-quality printing
Removable adhesive ensures clean removal without damage
Transparent design enhances visibility of displayed content
Rectangular shape suits various sign types
Each pack comprises 10 labels on A4 sheets
Related links
- Avery White Printer Safety or Instructional Sign
- Avery Clear Polyvinyl Chloride 10 Per Pack Lanyard
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Phoenix Contact Silver Adhesive Safety Label Label Sheet, Pack of 1 Per Pack
- Label Sheets
- Prohibition Signs
- Fire Safety Signs
- Avery White Laser Printer Label
