Brother White Black Print Label Roll, 23 mm Width, 1000 Per Roll Qty, 23 mm

Subtotal (1 box of 1000 units)*

£26.22

(exc. VAT)

£31.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 26 October 2026
  • Plus 7 unit(s) shipping from 26 October 2026
  • Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£26.22£0.026

*price indicative

RS Stock No.:
764-5997
Mfr. Part No.:
DK11221
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Roll

Label Width

23mm

Label Quantity

1000Per Roll

Background Colour

White

Label Length

23mm

Print Colour

Black

Laminated

No

Material

Paper

Compatible Printers

QL 650 TD, QL 820 NWB, QL 720 NW, QL 810 W, QL 1060 N, QL 1100 Series, QL 550, QL 1110 NWB, QL 710 W, QL 560 VP, QL 500, QL 500 A, QL 800, QL 560, QL 1100, QL 700, QL 500 BW, QL 570

Standards/Approvals

No

Die-Cut Labels for QL-Labeller


A series of label printer tapes from Brother. These tapes are really easy to use with the appropriate QL labelling machines, offer simple labelling solutions for office folders, envelopes or customisation.

The tapes are on a continuous roll cartridge that slot into the machine with ease and are available in a variety of sizes. This versatile continuous roll allows you to quickly and easily create high-quality printing and legible paper labels that organise your paperwork effortless.

Features and benefits


• Continuous paper label roll

• QL label printers compatible

• Available in variable lengths and widths

• Strong adhesive backing

• Available in white, yellow and clear backgrounds

• Rigorously tested

• Durable results

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

Files and binders

Storage Boxes & shelves

Shipping/Mailing

Barcoding

Wires & Cables

Visitor or name badges

Utility and food storage

Floor Marking

FAQ:

Is this Label tape waterproof?

No, this label printer tape is not waterproof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy