Brother White Black Print Label Roll, 103 mm Width, 180 Per Roll Qty
- RS Stock No.:
- 189-3503
- Distrelec Article No.:
- 302-15-727
- Mfr. Part No.:
- DK22246
- Brand:
- Brother
Subtotal (1 unit)*
£51.83
(exc. VAT)
£62.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.83 |
*price indicative
- RS Stock No.:
- 189-3503
- Distrelec Article No.:
- 302-15-727
- Mfr. Part No.:
- DK22246
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Roll | |
| Label Width | 103mm | |
| Label Quantity | 180Per Roll | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Paper | |
| Compatible Printers | P-Touch QL 1050 N, QL 1100, QL 1100 NWB, QL 1110 NWB, QL 1060 N, QL 1100 Series, QL 1110, QL 1060 NX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Roll | ||
Label Width 103mm | ||
Label Quantity 180Per Roll | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Paper | ||
Compatible Printers P-Touch QL 1050 N, QL 1100, QL 1100 NWB, QL 1110 NWB, QL 1060 N, QL 1100 Series, QL 1110, QL 1060 NX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Perfect for producing labels for folders, envelopes or even shelving signage, with the DK-22246 you can enjoy the flexibility of creating any type of label. Expertly designed to suit all your labelling needs, the continuous paper tape allows you create any sized label, by cutting the tape yourself at your required length. You can improve organisation around both the home and work environment, thanks to the versatile design of the Genuine Black on White DK-22246. Complete with strong adhesive for permanent sticking power, the DK-22246 has been rigorously tested by Brother to be as durable high quality and dependable as possible. By choosing genuine refill Brother DK-22246 Label Roll, youll ensure that your machine continues to work at its best, providing you with results that are clear, legible and designed to last. Compatible products include the QL-1100, QL-1110NWB, QL-1050 and QL-1060N (requires a firmware update)
103mm wide, 30.48m long
High quality genuine Brother label roll
Ensure clear, durable results
Related links
- Brother White Black Print Label Roll 180 Per Roll Qty, 103.6 mm
- Brother White Black Print Label Roll, 1000 Per Roll Qty
- Brother White Black Print Label Roll, 1200 Per Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty, 15.24 mm
- Brother White Black Print Label Roll 300 Per Roll Qty, 100 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty, 15.24 mm


