Brother White Black Print Label Roll, 164.3 mm Width, 180 Per Roll Qty, 103.6 mm
- RS Stock No.:
- 189-3502
- Distrelec Article No.:
- 301-48-860
- Mfr. Part No.:
- DK11247
- Brand:
- Brother
Subtotal (1 unit)*
£53.34
(exc. VAT)
£64.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.34 |
*price indicative
- RS Stock No.:
- 189-3502
- Distrelec Article No.:
- 301-48-860
- Mfr. Part No.:
- DK11247
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Roll | |
| Label Width | 164.3mm | |
| Label Quantity | 180Per Roll | |
| Label Length | 103.6mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Standards/Approvals | No | |
| Compatible Printers | P-Touch QL 1050 N, QL 1060 N, QL 1100 Series, QL 1100 NWB, QL 1100, QL 1110 NWB, QL 1110, QL 1060 NX | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Roll | ||
Label Width 164.3mm | ||
Label Quantity 180Per Roll | ||
Label Length 103.6mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Standards/Approvals No | ||
Compatible Printers P-Touch QL 1050 N, QL 1060 N, QL 1100 Series, QL 1100 NWB, QL 1100, QL 1110 NWB, QL 1110, QL 1060 NX | ||
- COO (Country of Origin):
- CN
The Brother DK-11247 labels come in handy for all your general labelling needs. With 180 per roll, the 103mm x 164mm standard size labels are commonly used for mailing and shipping purposes, making them perfect for use in both the warehouse and office environment. You can expect professional results with these pre-cut large shipping labels, which can be used to display logos, barcodes or shipping information. Manufactured to a high specification the DK-11247 refill is compatible with certain models of Brother QL printers. By choosing the Brother DK-11247 Black on White Label Roll, youll ensure that your machine continues to work at its best, providing you with results that are crystal clear and designed to last. With the DK-11247, your labels are sure to stay put and be legible for longer. Compatible products include the QL-1100, QL-1110NWB, QL-1050 and QL-1060N (requires a firmware update).
180 labels per roll, 103mm x 164mm
High quality genuine Brother label roll
Ensure clear, durable results
Related links
- Brother White Black Print Label Roll 180 Per Roll Qty
- Brother White Black Print Label Roll, 1000 Per Roll Qty
- Brother White Black Print Label Roll, 1200 Per Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty
- Brother White Black Print Label Roll 300 Per Roll Qty, 100 mm
- Brother White Black Print Label Roll 300 Per Roll Qty, 87 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty, 15.24 mm


