Dymo White Label Roll, 57 mm Width, 1 Roll Qty, 32 mm
- RS Stock No.:
- 288-1795
- Distrelec Article No.:
- 301-85-307
- Mfr. Part No.:
- 2112289
- Brand:
- Dymo
Subtotal (1 unit)*
£159.19
(exc. VAT)
£191.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.19 |
*price indicative
- RS Stock No.:
- 288-1795
- Distrelec Article No.:
- 301-85-307
- Mfr. Part No.:
- 2112289
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Roll | |
| Label Width | 57mm | |
| Label Quantity | 1Roll | |
| Background Colour | White | |
| Label Length | 32mm | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Compatible Printers | Dymo Label Writer | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Roll | ||
Label Width 57mm | ||
Label Quantity 1Roll | ||
Background Colour White | ||
Label Length 32mm | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Compatible Printers Dymo Label Writer | ||
- COO (Country of Origin):
- BE
The Direct thermal plastic coated label used for direct thermal printing. It is formulated with a permanent acrylic adhesive and is mainly used for identifying items in environments where high tear and solvent resistance is needed as well as to adhere to slightly curved surfaces. It is not recommended for outdoor usage. This label is halogen free.
Total Thickness: 164 μ +/- 10%
Stainless steel
Shelf life of label cassette is two years stored at 21 °C (69.8°F) and 50% Relative Humidity
Related links
- Dymo White Label Roll 1000 Per Pack Qty, 57 mm
- Dymo White Label Printer Roll 1000 Per Roll Qty, 57 mm
- Dymo White Black Print Label 1000 Per Roll Qty, 57 mm
- Dymo White Black Print Label Roll 1000 Per Roll Qty, 57 mm
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady Yellow Label Roll 1 Roll Qty
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
