Brady on White Label Roll, 30.48 m Length, 57.15 mm Width, 57.15 mm Label Width

Subtotal (1 unit)*

£200.23

(exc. VAT)

£240.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.23

*price indicative

RS Stock No.:
239-5199
Distrelec Article No.:
303-22-775
Mfr. Part No.:
J20C-2250-2595
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Tape Width

57.15mm

Compatible Printers

J2000

Background Colour

White

Laminated

No

Tape Length

30.48m

Label Width

57.15mm

Standards/Approvals

ASTM D1000, RoHS, ASTM D4060

COO (Country of Origin):
US
The Brady J2000 series label printer tapes are indoor use general purpose vinyl from Brady® features a specially formulated topcoat for improved durability also it protects print from smudging and harsh conditions and enhance color. It can withstand exposure to liquids, alcohol and chemicals, as well as indoor fluorescent and UV lighting.

Roll length is 100 ft.

Label properties is aggressive adhesive

Low temperature resistant

Compatible with Brady Jet J2000 color label printer

Related links