Brother Black on White Label, 30.48 mm Length, 62 mm Width, 30.48 m Label Length, 62 mm Label Width
- RS Stock No.:
- 288-7491
- Distrelec Article No.:
- 302-15-728
- Mfr. Part No.:
- DK-44205
- Brand:
- Brother
Subtotal (1 unit)*
£15.96
(exc. VAT)
£19.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.96 |
*price indicative
- RS Stock No.:
- 288-7491
- Distrelec Article No.:
- 302-15-728
- Mfr. Part No.:
- DK-44205
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 62mm | |
| Product Type | Label | |
| Compatible Printers | P-Touch QL Printers | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 30.48mm | |
| Label Width | 62mm | |
| Label Length | 30.48m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 62mm | ||
Product Type Label | ||
Compatible Printers P-Touch QL Printers | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 30.48mm | ||
Label Width 62mm | ||
Label Length 30.48m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Continuous-length Paper, removable White tape is designed to provide strong adhesive strength for short-term labelling needs. Ideal for situations where labels may need to be removed without leaving residue, this tape offers convenience and versatility in various applications.
Removable adhesive for temporary labelling needs
Strong adhesive strength of 12.1 Newtons for reliable sticking power
Wide 62mm size for compatibility with a range of label printers
Ideal for situations where labels may need to be removed without leaving residue
Related links
- Brother Black on White Label 50 mm Width 50 mm Label Width
- Brother Black 15.24 m Length 15.24 m Label Length, 62 mm Label Width
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 4.27 m Length 30.48 mm Label Width
- Brady White on White Label Printer Tape 57.15 mm Width 2.25 in Label Width
- Brady on White Label Roll 101.6 mm Width, 101.6 mm Label Width
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm


