Brother Black on White Label, 30.48 mm Length, 50 mm Width, 30.48 m Label Length, 50 mm Label Width
- RS Stock No.:
- 288-7489
- Distrelec Article No.:
- 180-95-350
- Mfr. Part No.:
- DK-22223
- Brand:
- Brother
Subtotal (1 unit)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.31 |
*price indicative
- RS Stock No.:
- 288-7489
- Distrelec Article No.:
- 180-95-350
- Mfr. Part No.:
- DK-22223
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label | |
| Tape Width | 50mm | |
| Compatible Printers | P-Touch QL Printers | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 30.48mm | |
| Label Width | 50mm | |
| Label Length | 30.48m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label | ||
Tape Width 50mm | ||
Compatible Printers P-Touch QL Printers | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 30.48mm | ||
Label Width 50mm | ||
Label Length 30.48m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The reliable label tape made of durable paper, measuring 50mm by 30.48m, and featuring a crisp white finish. Ideal for various labelling tasks, this tape ensures clear and long-lasting labels.
RoHS compliant
Related links
- Brother Black on White Label 62 mm Width 62 mm Label Width
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 4.27 m Length 30.48 mm Label Width
- Brother Black 15.24 m Length 15.24 m Label Length, 62 mm Label Width
- Brother on White Label Printer Tape 50 mm Width 50 mm Label Width
- Brady on White Label Roll 101.6 mm Width, 101.6 mm Label Width
- Brady White on White Label Printer Tape 57.15 mm Width 2.25 in Label Width


