Brady White Yellow Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm

Subtotal (1 reel of 750 units)*

£58.00

(exc. VAT)

£69.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£58.00£0.077

*price indicative

RS Stock No.:
792-284
Mfr. Part No.:
M6-220-499-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

15mm

Label Quantity

750Per Roll

Background Colour

White

Label Length

6mm

Print Colour

Yellow

Material

Nylon Cloth

Compatible Printers

M610

Standards/Approvals

CSA

COO (Country of Origin):
BE
The Brady Nylon cloth label is designed for thermal transfer and dot Matrix printing applications, providing a reliable solution for wire marking and general labelling tasks, while ensuring compliance with various regulatory standards.

Manufactured from polyamide coated nylon cloth for durability

Permanent acrylic adhesive ensures long-lasting adhesion

Suitable for high-temperature and humidity resistance applications

Meets regulatory standards for labelling and marking

Short-term high service temperature capability up to 145°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy