Brady White Label Roll, 25 mm Width, 55 Per Roll Qty, 78 mm
- RS Stock No.:
- 792-235
- Mfr. Part No.:
- M6-227-348-WT
- Brand:
- Brady
Subtotal (1 reel of 55 units)*
£48.44
(exc. VAT)
£58.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £48.44 | £0.881 |
*price indicative
- RS Stock No.:
- 792-235
- Mfr. Part No.:
- M6-227-348-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25mm | |
| Label Quantity | 55Per Roll | |
| Background Colour | White | |
| Label Length | 78mm | |
| Material | Polyolefin | |
| Compatible Printers | M610 | |
| Standards/Approvals | EN-45545-2 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25mm | ||
Label Quantity 55Per Roll | ||
Background Colour White | ||
Label Length 78mm | ||
Material Polyolefin | ||
Compatible Printers M610 | ||
Standards/Approvals EN-45545-2 | ||
- COO (Country of Origin):
- BE
The Brady Cable marker is designed for wire identification in environments requiring low smoke, zero halogen performance, making it Ideal for use in harsh conditions and long-term outdoor applications.
Manufactured from low smoke, zero halogen polyolefin
Exhibits tensile strength greater than 2000 psi
Operates effectively between -55 to 105°C
Related links
- Brady Yellow Label Roll 55 Per Roll Qty, 78 mm
- Brady White Label 75 Per Roll Qty, 11 mm
- Brady White Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady White Label Roll 50 Per Pack Qty, 42.3418 mm
- Brady White Label Roll 250 Per Pack Qty, 4.4 mm
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
