Brady Yellow Label Roll, 25 mm Width, 55 Per Roll Qty, 78 mm
- RS Stock No.:
- 792-245
- Mfr. Part No.:
- M6-227-348-YL
- Brand:
- Brady
Subtotal (1 reel of 55 units)*
£48.44
(exc. VAT)
£58.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £48.44 | £0.881 |
*price indicative
- RS Stock No.:
- 792-245
- Mfr. Part No.:
- M6-227-348-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25mm | |
| Label Quantity | 55Per Roll | |
| Label Length | 78mm | |
| Background Colour | Yellow | |
| Material | Polyolefin | |
| Standards/Approvals | EN-45545-2 | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25mm | ||
Label Quantity 55Per Roll | ||
Label Length 78mm | ||
Background Colour Yellow | ||
Material Polyolefin | ||
Standards/Approvals EN-45545-2 | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Cable marker provides effective wire identification in environments requiring low smoke and zero halogen performance, ensuring safety and clarity even in harsh conditions.
Print technology utilises thermal transfer for high-quality labelling
Material is a low smoke, zero halogen type polyolefin ensuring safety
Tested for long-term durability in outdoor conditions up to 10 years
Designed to withstand extreme temperatures from -55 to 105°C
Related links
- Brady White Label Roll 55 Per Roll Qty, 78 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 16.38 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 8.51 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 4.62 mm
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty
