Brady Black on Yellow Label Printer Label, 19.05 mm Width, 76 mm Label Length, 17.78 mm Label Width

Subtotal (1 box of 100 units)*

£48.23

(exc. VAT)

£57.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£48.23£0.482

*price indicative

RS Stock No.:
270-6343
Mfr. Part No.:
M6-12-109-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

19.05mm

Product Type

Label Printer Label

Compatible Printers

BMP61, BMP71, M610, M611, M710

Background Colour

Yellow

Print Colour

Black

Laminated

No

Label Width

17.78mm

Label Length

76mm

Number of Labels per Roll

100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady Multipurpose Tag is made from cross laminated polyethylene film tag material. This tag can be used for a variety of tag applications including identification of multi conductor cables, inventory, equipment, lockout, safety warning repair and work in progress.

RoHS Compliant

Extremely tear resistant

Good cold and weather tag

Ideal material for both thermal transfer and dot matrix printing methods

Tags for the M610 and M611 Thermal Transfer Portable Printers. These parts can also be printed on the M710 Label Printer provided the roll adapter (M71-ADAPT) is used.

Multi-purpose tag that can be used for a variety of applications including identification of multi-conductor cables, inventory, equipment, lockout, safety warning repair and work-in-progress. Extremely tear resistant and superior cold-weather tag.

Cross-laminated polyethylene provides extreme tear resistance and excellent cold-weather performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy