Brady Black on White Label Printer Tape, 6.4 m Length, 12.7 mm Width, 21 ft Label Length, 12.7 mm Label Width
- RS Stock No.:
- 232-5671
- Mfr. Part No.:
- M21-500-7425
- Brand:
- Brady
Subtotal (1 unit)*
£31.26
(exc. VAT)
£37.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.26 |
*price indicative
- RS Stock No.:
- 232-5671
- Mfr. Part No.:
- M21-500-7425
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 12.7mm | |
| Label Length | 21ft | |
| Standards/Approvals | ASTM D1000, ASTM D 2979 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 12.7mm | ||
Label Length 21ft | ||
Standards/Approvals ASTM D1000, ASTM D 2979 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady chemical and temperature-resistant labels is an economical and durable label option for laboratory and general applications, Bradys B-7425 polypropylene label material is resistant to multiple chemicals and extreme temperatures. It has 21 feet
Harsh environment application
Application versatility
RoHS compliant
Related links
- Brady White on Red Label Printer Tape 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady White on Red Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady White on White 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
